onsemi MOC3063SR2VM

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Forward Current30 mA
Forward Voltage1.3 V
Hold Current500 µA
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.3 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Dimensions
Height4.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3063SR2VM.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow Electronics
Datasheet11 pages14 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet11 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.45
$ 0.224
Stock
926,556
233,847
Authorized Distributors
11
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
7.5 kV
5 kV
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
600 V
600 V
Output Current
-
-
Forward Voltage
1.3 V
1.2 V
Forward Current
30 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3063SR2VM.

Related Parts

Descriptions

Descriptions of onsemi MOC3063SR2VM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
MOC3063 Series 1 Channel 600 V 4170 Vrms Phototriac Driver Optocoupler DIP-6
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R
Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr
Integrated Circuit Optocoupler; OUT: triac driver, zero crossing; CH: 1; Uinsul: 5.3kV; Uce: 600V; -40+85 deg.C; THT; DIP6
OPTO CPLR, PHOTOTRIAC, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:60mA; Output Voltage:600V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Isolation Voltage:7.5Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:-; Input Current:60Ma; No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MOC3063SR2VM.
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3063 SR2VM
  • MOC3063-SR2VM
  • MOC3063SR2VM.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Forward Current30 mA
Forward Voltage1.3 V
Hold Current500 µA
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.3 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Dimensions
Height4.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3063SR2VM.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow Electronics
Datasheet11 pages14 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet11 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago