Lite-On MOC3063S-TA1

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current400 µA
Isolation Voltage5 kV
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Voltage600 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Turn-On Delay Time20 µs

Documents

Download datasheets and manufacturer documentation for Lite-On MOC3063S-TA1.

LKR
Datasheet0 pages0 years ago
TME
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
DigiKey
Datasheet8 pages20 years ago
Factory Futures
Datasheet10 pages20 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.34%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On MOC3063S-TA1.

Related Parts

Descriptions

Descriptions of Lite-On MOC3063S-TA1 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
MOC3063S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
50mA 600V 1.2V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
Ift= 5mA; Vdrm= 600V; Ifo= 60mA; Uiso=5000V; Zero-cross c20V;
Product Description Demo for Development.
French Electronic Distributor since 1988
PHOTOTRIAC,600VDRM,IFT=5MA, ZC

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current400 µA
Isolation Voltage5 kV
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Voltage600 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Turn-On Delay Time20 µs

Documents

Download datasheets and manufacturer documentation for Lite-On MOC3063S-TA1.

LKR
Datasheet0 pages0 years ago
TME
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
DigiKey
Datasheet8 pages20 years ago
Factory Futures
Datasheet10 pages20 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, FIMKO, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant