Lite-On MOC3063S

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Forward Current20 mA
Forward Voltage1.2 V
Hold Current400 µA
Isolation Voltage5 kV
Max Input Voltage1.4 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage600 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Elements1
Output Voltage600 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Turn-On Delay Time20 µs
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On MOC3063S.

TME
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Upverter
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-63.26%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.461
$ 0.461
Stock
235,401
857,984
857,984
Authorized Distributors
6
11
11
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5 kV
7.5 kV
7.5 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
600 V
600 V
600 V
Output Current
-
-
-
Forward Voltage
1.2 V
1.3 V
1.3 V
Forward Current
20 mA
30 mA
30 mA

Engineering Resources

View Evaluation kits and Reference designs for Lite-On MOC3063S.

Related Parts

Descriptions

Descriptions of Lite-On MOC3063S provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
MOC3063S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
OptoCouplers & OptoIsolators Optocoupler TRIAC
SMD Optocouplers - Phototransistor Output ROHS
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Forward Current20 mA
Forward Voltage1.2 V
Hold Current400 µA
Isolation Voltage5 kV
Max Input Voltage1.4 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage600 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Elements1
Output Voltage600 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Turn-On Delay Time20 µs
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On MOC3063S.

TME
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
Upverter
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, FIMKO, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant