onsemi MOC3052M

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current60 mA
Forward Voltage1.5 V
Hold Current220 µA
Input Current10 mA
Isolation Voltage4.17 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Schedule B8541408000
Voltage Rating (DC)600 V
Dimensions
Height5.08 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3052M.

onsemi
Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet13 pages6 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Datasheet13 pages4 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet13 pages14 years ago
element14
Datasheet13 pages14 years ago
Jameco
Datasheet12 pages16 years ago
iiiC
Datasheet11 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.34
$ 0.34
$ 0.34
Stock
1,101,628
551,777
551,777
Authorized Distributors
9
10
10
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
4.17 kV
4.17 kV
4.17 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
600 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.18 V
1.18 V
Forward Current
60 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3052M.

Related Parts

Descriptions

Descriptions of onsemi MOC3052M provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube
100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 1kV/mus 4170Vrms 60mA -40C~85C
Triac Driver Optocoupler, 6-Pin DIP Random-Phase
DIP6 Through Hole 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator
OPTOCOUPLER, TRIAC DRIVER, DIP-W; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 4.17kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No SV
The MOC3051M and MOC3052M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC 3052M
  • MOC3052-M
  • MOC3052M.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current60 mA
Forward Voltage1.5 V
Hold Current220 µA
Input Current10 mA
Isolation Voltage4.17 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage600 V
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Schedule B8541408000
Voltage Rating (DC)600 V
Dimensions
Height5.08 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3052M.

onsemi
Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet13 pages6 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Datasheet13 pages4 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet13 pages14 years ago
element14
Datasheet13 pages14 years ago
Jameco
Datasheet12 pages16 years ago
iiiC
Datasheet11 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, UR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago