onsemi MOC3041TVM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight864 mg
Technical
Forward Current60 mA
Forward Voltage1.25 V
Hold Current400 µA
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.25 V
Number of Channels1
Number of Elements1
Output Voltage400 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi MOC3041TVM.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet11 pages18 years ago
Jameco
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3041TVM.

Related Parts

Descriptions

Descriptions of onsemi MOC3041TVM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube
60mA 400V 1.25V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
MOC3041 Series 4170 Vrms Zero-Cross Optoisolators Triac Driver Output - DIP-6
Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr
Optocoupler Case Style:dip; No. Of Pins:6Pins; Isolation Voltage:7.5Kv; Triac Operating Mode:zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:400V; Product Range:-; Input Current:60Ma; No. Of Channels:1Channels Rohs Compliant: Yes
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3041TV-M
  • MOC3041TVM.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight864 mg
Technical
Forward Current60 mA
Forward Voltage1.25 V
Hold Current400 µA
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.25 V
Number of Channels1
Number of Elements1
Output Voltage400 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi MOC3041TVM.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet11 pages18 years ago
Jameco
Datasheet12 pages17 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago