onsemi MOC3041M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current30 mA
Forward Voltage1.25 V
Hold Current400 µA
Input Current30 mA
Isolation Voltage7.5 kV
Max Input Current60 mA
Max Input Voltage1.5 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.25 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
Output Voltage400 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Dimensions
Height3.53 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3041M.

onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet12 pages6 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
TME
Datasheet11 pages15 years ago
Jameco
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.347
$ 0.374
$ 0.374
Stock
712,312
179,139
179,139
Authorized Distributors
10
7
7
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7.5 kV
5.25 kV
5.25 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
400 V
-
-
Output Current
100 mA
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Forward Current
30 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3041M.

Related Parts

Descriptions

Descriptions of onsemi MOC3041M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
ON SEMICONDUCTOR - MOC3041M - Optocoupler, DIP, 6 Pins, 7.5 kV, Zero Crossing, 400 V
DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator
Integrated Circuit Optocoupler; OUT: triac driver, zero crossing; CH: 1; Uinsul: 5.3kV; Uce: 400V; -40+85 deg.C; THT; DIP6
Channels = 1 / Isolation Voltage kV = 4.2 / Off-State Output Voltage (VDRM) V = 400 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 250 / Zero-Crossing Circuit = Without / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototriac / Forward Current (If) Max. mA = 60 / Package Type = DIP-6 / Reverse Voltage (Vr) V = 6
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:30mA; Output Voltage:400V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; External Depth:6.35mm; External Length / Height:4.0mm; External Width:8.51mm; Forward Voltage VF Max:1.5V; Off State Voltage:400V; Operating Temperature Range:-40°C to +85°C; Output Type:Phototriac; Peak Forward Current:60mA; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Trigger Current If Max:15mA; Voltage Vf Typ:1.25V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3041-M
  • MOC3041M.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current30 mA
Forward Voltage1.25 V
Hold Current400 µA
Input Current30 mA
Isolation Voltage7.5 kV
Max Input Current60 mA
Max Input Voltage1.5 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.25 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
Output Voltage400 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Schedule B8541408000
Dimensions
Height3.53 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3041M.

onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet12 pages6 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
TME
Datasheet11 pages15 years ago
Jameco
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago