onsemi MOC3022M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage400 V
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Schedule B8541408000
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3022M.

Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet14 pages5 years ago
Datasheet15 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Datasheet12 pages1 year ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
iiiC
Datasheet11 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.251
$ 0.245
$ 0.245
Stock
1,670,641
97,751
97,751
Authorized Distributors
11
8
8
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5.3 kV
5.3 kV
5.3 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
400 V
280 V
280 V
Output Current
-
-
-
Forward Voltage
1.15 V
1.15 V
1.15 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3022M.

Related Parts

Descriptions

Descriptions of onsemi MOC3022M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 4170Vrms 60mA -40C~85C 1.15V
100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
DIP6 Through Hole 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk
OPTOCOUPLER, TRIAC DRIVER; Optocoupler Case Style:DIP; No. of Pins:6Pins; Isolation Voltage:5.3kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:400V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Blocking voltage:400V; Input Current:10mA; No. of Channels:1Channels; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Optocoupler Output Type:Phototriac; Output Voltage:400V; Output Voltage Max:3V; RMS Current (Irms):100mA; Threshold Current If on:10mA; Trigger Current If Max:10mA
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022-M
  • MOC3022-M.
  • MOC3022-M...
  • MOC3022M.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage400 V
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Schedule B8541408000
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3022M.

Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet14 pages5 years ago
Datasheet15 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Datasheet12 pages1 year ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
iiiC
Datasheet11 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago