onsemi MOC3021SM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Elements1
Output Voltage400 V
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Dimensions
Height3.53 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3021SM.

onsemi
Datasheet14 pages5 years ago
Datasheet15 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet11 pages14 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
-17.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC3021SM.

Related Parts

Descriptions

Descriptions of onsemi MOC3021SM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube
OPTOCOUPLER, TRIAC, 5.3KV, SMDIP-6; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 400V; Product Rang
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3021S-M
  • MOC3021SM.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Elements1
Output Voltage400 V
Power Dissipation330 mW
Reverse Breakdown Voltage3 V
Dimensions
Height3.53 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOC3021SM.

onsemi
Datasheet14 pages5 years ago
Datasheet15 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet11 pages14 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago