Fairchild Semiconductor MOC3011TM

Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MOC3011TM.

DigiKey
Datasheet10 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor MOC3011TM.

Descriptions

Descriptions of Fairchild Semiconductor MOC3011TM provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk
OptoCouplers & OptoIsolators 6Pin 250V Optocoupl Rand Phs Triac Drvr
OPTOISOLATOR 5.3KV TRIAC 6DIP
Contact for details

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Forward Current60 mA
Forward Voltage1.15 V
Hold Current100 µA
Isolation Voltage7.5 kV
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingBulk
Power Dissipation330 mW
Reverse Breakdown Voltage3 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MOC3011TM.

DigiKey
Datasheet10 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago