ROHM MNR34J5ABJ000

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingCut Tape
Power Per Element125 mW
Power Rating125 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height660.4 µm
Length5.207 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ000.

Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MNR34J5ABJ000.

Related Parts

Descriptions

Descriptions of ROHM MNR34J5ABJ000 provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
RES ARRAY 4 RES ZERO OHM 2012
CN2012R4 0R CONVEX RoHSconf
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingCut Tape
Power Per Element125 mW
Power Rating125 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height660.4 µm
Length5.207 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for ROHM MNR34J5ABJ000.

Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeNot Applicable
RoHSCompliant