ROHM MNR18ERAPJ331

Res Ntwk Array 330 Ohm 1/16W 5% 0603 8 Element SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0602
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance330 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length3.9878 mm
Width1.6002 mm

Engineering Resources

View Evaluation kits and Reference designs for ROHM MNR18ERAPJ331.

Related Parts

Descriptions

Descriptions of ROHM MNR18ERAPJ331 provided by its distributors.

RES NTWK ARRAY 330 OHM 1/16W 5% 0603 8 ELEMENT SMD
RES ARRAY 8 RES 330 OHM 1606

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0602
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance330 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length3.9878 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant