Panasonic MN13811-G


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
MN13811-G Contact ··
North Star Micro
MN13811-G Contact ··

Technical Specifications

Supply Voltage (DC) 6 V (max)
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint TO-92
Threshold Voltage 2.5 V
Mounting Type Through Hole
RoHS Non-Compliant

Alternate Names

PAN MN13811-G
PANA MN13811-G
PANASONI MN13811-G
Panasonic Electric Works MN13811-G
PANAS MN13811-G
PANSONIC MN13811-G
PANASON MN13811-G
PANASONIC INDUSTRIAL MN13811-G
PANASO MN13811-G
PANISONIC MN13811-G
PANASOINC MN13811-G
PANOSONIC MN13811-G
MATSUSHITA PANASONIC MN13811-G
Panasonic Electronic Components MN13811-G
PANASONC MN13811-G
PANASOIC MN13811-G
PANASONIC BATTERIES MN13811-G
AROMAT CORP MN13811-G
PANS MN13811-G
PANASONIC/MATSUSHITA MN13811-G
PANASINIC MN13811-G
PANASONIC CORP MN13811-G
PANAS0NIC MN13811-G
PANASONICS MN13811-G
PANASONIS MN13811-G
Panasonic Industrial Devices MN13811-G

Search for other parts like MN13811 »