TDK MMZ2012Y152B

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)400 mΩ
Frequency100 MHz
Impedance1.5 kΩ
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance400 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MMZ2012Y152B.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet24 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK MMZ2012Y152B.

Related Parts

Descriptions

Descriptions of TDK MMZ2012Y152B provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 400mOhm DCR 0805 T/R
Ind Chip Bead 1.5KOhm 25% 100MHz Ferrite 500mA 0805
MMZ Series 0805 1.5 kOhm 500 mA 0.4 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.4OHM, 500mA, 0805, FULL REEL
FERRITE BEAD, 0.4OHM, 500MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 1.5kohm; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.4ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Core Material: Ferrite; Ferrite Mounting: SMD; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Resistance: 0.4ohm; Tolerance +: 25%; Tolerance -: 25%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012Y152B.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)400 mΩ
Frequency100 MHz
Impedance1.5 kΩ
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance400 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MMZ2012Y152B.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant