TDK MMZ2012R102A

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance1 kΩ
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance300 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R102A.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet27 pages11 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
$ 0.031
Stock
920,248
5,720,037
5,720,037
Authorized Distributors
4
13
13
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Number of Lines
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK MMZ2012R102A.

Related Parts

Descriptions

Descriptions of TDK MMZ2012R102A provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 T/R
Inductor Chip Bead 1KOhm 25% 100MHz Ferrite 500mA 0805
Ferrite Chip Bead 1k Ohm 500mA 0.3 Ohm Multi-Layer 2-Pin 0805 T/R
FERRITE BEAD, 0.3OHM, 500mA, 0805, FULL REEL
TDK MMZ2012R102A FERRITE BEAD, 0R3, 0.5A, 0805
FERRITE BEAD, 0R3, 0.5A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R-102-A
  • MMZ2012R-102A
  • MMZ2012R102A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance1 kΩ
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance300 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R102A.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
element14
Datasheet4 pages22 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet27 pages11 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant