TDK MMZ1608R600A

Ferrite Beads Multi-Layer Chip Bead 60Ohm 25% 100MHz 800mA 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance60 Ω
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance100 mΩ
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R600A.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Master Electronics
Datasheet8 pages22 years ago
Farnell
Datasheet33 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet27 pages11 years ago
TME
Datasheet33 pages11 years ago
element14
Datasheet6 pages22 years ago
DigiKey
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK MMZ1608R600A.

Related Parts

Descriptions

Descriptions of TDK MMZ1608R600A provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead 60Ohm 25% 100MHz 800mA 0603
MMZ Series 0603 60 Ohm 800 mA 0.1 Ohm DCR Surface Mount Signal Line Chip Bead
Ferrite Beads Ferrite Chip Beads

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R600A.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)100 mΩ
Frequency100 MHz
Impedance60 Ω
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance100 mΩ
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R600A.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Master Electronics
Datasheet8 pages22 years ago
Farnell
Datasheet33 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet27 pages11 years ago
TME
Datasheet33 pages11 years ago
element14
Datasheet6 pages22 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant