TDK MMZ1005S601C

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 600mOhm DCR 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
Number of Pins2
Technical
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)600 mΩ
Frequency100 MHz
Impedance600 Ω
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance600 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1005S601C.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet4 pages22 years ago
Upverter
Datasheet11 pages11 years ago
Farnell
Datasheet33 pages11 years ago
Future Electronics
Datasheet27 pages11 years ago
element14
Datasheet4 pages22 years ago
DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK MMZ1005S601C.

Related Parts

Descriptions

Descriptions of TDK MMZ1005S601C provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 600mOhm DCR 0402
Inductor Chip Bead 600Ohm 25% 100MHz Ferrite 300mA 0402
FERRITE BEAD, 0.52OHM, 300MA, 0402; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 300mA; Product Range: MMZ Series; DC Resistance Max: 0.52ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Core Material: Ferrite; Ferrite Mounting: SMD; Resistance: 0.6ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005S601C.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
Number of Pins2
Technical
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)600 mΩ
Frequency100 MHz
Impedance600 Ω
Max DC Current300 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance600 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1005S601C.

Newark
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet4 pages22 years ago
Upverter
Datasheet11 pages11 years ago
Farnell
Datasheet33 pages11 years ago
Future Electronics
Datasheet27 pages11 years ago
element14
Datasheet4 pages22 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant