TDK MMZ1005B800CTD25

Ind Chip Bead 80 Ohm 25% 100MHz Ferrite 450mA 0402 Punched Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MountSurface Mount
Weight652.039032 µg
Technical
DC Resistance (DCR)190 mΩ
Impedance80 Ω
Max Current Rating450 mA
Max DC Current450 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)450 mA
Series Resistance190 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1005B800CTD25.

TDK
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-1.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MMZ1005B800CTD25.

Related Parts

Descriptions

Descriptions of TDK MMZ1005B800CTD25 provided by its distributors.

Ind Chip Bead 80 Ohm 25% 100MHz Ferrite 450mA 0402 Punched Paper T/R
Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200
Chip Beads, |Z|=80Ω at 100MHz, L x W x T :
FERRITE CHIP BEAD, 1005, 0.19 OHM, 0.45A;
1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 450Ma, 80 , 190M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005B800CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MountSurface Mount
Weight652.039032 µg
Technical
DC Resistance (DCR)190 mΩ
Impedance80 Ω
Max Current Rating450 mA
Max DC Current450 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape & Reel (TR)
RMS Current (Irms)450 mA
Series Resistance190 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MMZ1005B800CTD25.

TDK
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant