Eaton MMX12AA3D7F0-0

MMX12AA3D7F0-0 Eaton M-MAX AC Drives 1Phase 230V Input / 3Phase 230V Out, 3.7A, 1.0HP, FS1, W EMC Filter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
74R1058 8 Buy Now »
USD
360.55 347.87 338.81 338.81 338.81
Walker Industrial
1011897 Yes ··
USD
427.00 427.00 427.00 427.00 427.00
Allied Electronics
70058371 0 ··
USD
351.91 351.91 351.91 351.91 351.91
Farnell
1716000 0 ··
GBP
150.00 150.00 150.00 150.00 150.00
element14 APAC
1716000 0 ··
AUD
389.34 389.34 389.34 389.34 389.34
RS Components
7033050 6 Buy Now »
GBP
134.52 134.52 134.52 134.52 134.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
York Supply
MMX12AA3D7F0-0 1 Buy Now »
USD
213.50 213.50 213.50 213.50 213.50
Shortec Electronics
MMX12AA3D7F0-0 450 Buy Now »
Electronic Supply
MMX12AA3D7F0-0 3 Send RFQ »

Descriptions

Inverter Drive MMX 1 phase 0.75kw 3.2A
RS Components
ADJUSTABLE FREQUENCY AC DRIVE
Newark
INVTR FREQ 1PH 0.75KW
Farnell
DRIVE,ADJUSTABLE FREQUENCY,1P 230V IN/3P 230V OUT,3.7A,1.0HP,FS1,W EMC
Allied Electronics
INVTR FREQ 1PH 0.75KW
element14 APAC
MMX12AA3D7F0-0 Eaton M-MAX AC Drives 1Phase 230V Input / 3Phase 230V Out, 3.7A, 1.0HP, FS1, W EMC Filter
York Supply
MMX12AA3D7F0-0 Eaton Cutler-Hammer M-MAX AC Drives 1Phase 230V Input / 3Phase 230V Out, 3.7A, 1.0HP, FS1, W EMC Filter
Walker Industrial

Technical Specifications

Power Rating 750 W
REACH SVHC Compliance No SVHC
Input Current 3.7 A
Mounting Type Panel
Output Voltage 240 V (max)
RoHS Compliant

Documents

element14 APAC
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 7 pages 7 years ago
Newark
Datasheet 9 pages 2 years ago

Images

Alternate Names

EATON CORPORATION MMX12AA3D7F0-0
EAT MMX12AA3D7F0-0
EATON/COMMERCIAL CONTROLS MMX12AA3D7F0-0
EATON AEROSPACE MMX12AA3D7F0-0
EATON CORP MMX12AA3D7F0-0
EATON/AEROSPACE CONTROLS MMX12AA3D7F0-0
Eaton Electrical MMX12AA3D7F0-0
EATON POWERWARE/MGE OFFICE PROTECTION MMX12AA3D7F0-0
EATON AERO MMX12AA3D7F0-0
EATON AEROSPAC MMX12AA3D7F0-0
EATON ELE MMX12AA3D7F0-0
EATON/C&H MMX12AA3D7F0-0
EATON ELECTRIC MMX12AA3D7F0-0
Eaton Switches MMX12AA3D7F0-0
EATON CORPORATI MMX12AA3D7F0-0
EATON/AER MMX12AA3D7F0-0
EATON BUSSMANN MMX12AA3D7F0-0
EATON AREOSPAC MMX12AA3D7F0-0
EATON VICKERS MMX12AA3D7F0-0
EATON COMMERCIAL MMX12AA3D7F0-0
EATON MANU MMX12AA3D7F0-0
TYCO EATON MMX12AA3D7F0-0
Eaton/Aerospace Controls Div MMX12AA3D7F0-0
EATON/ SWITCH DIV MMX12AA3D7F0-0
Eaton Interconnect/W MMX12AA3D7F0-0

Search for other parts like MMX12 »