Vishay MMSZ5261B-E3-18

MMSZ5261 Series 47 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MMSZ5261B-E3-18010KTape & Reel
1d
MMSZ5261B-E3-18010K
2d
1156526010KTape & Reel
17h
78-MMSZ5261B-E3-1801Tape & Reel
3d
MMSZ5261B-E3-18010KTape & Reel
1d

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance105 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Peak Reverse Current100 nA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage47 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5261B-E3-18.

Future Electronics
Datasheet5 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.038
$ 0.038
Stock
1
1,372,739
1,372,739
Authorized Distributors
5
8
8
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
47 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
105 Ω
105 Ω
105 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMSZ5261B-E3-18.

Related Parts

Descriptions

Descriptions of Vishay MMSZ5261B-E3-18 provided by its distributors.

MMSZ5261 Series 47 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Zener Diode Sod1235%, 47V, 0.41W, Te |Vishay MMSZ5261B-E3-18
ZENER DIODE SOD123
.5W 47V 5% SOD123 Z-DIODE
ZENER 0.41W 47V 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance105 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Peak Reverse Current100 nA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage47 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5261B-E3-18.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago