Diodes Inc. MMSZ5248BS-7-F

Diode Zener Single 18V 5% 200mW Automotive 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage900 mV
Impedance21 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage14 V
Schedule B8541100050
TerminationSMD/SMT
Test Current7 mA
Tolerance5 %
Voltage Rating (DC)18 V
Voltage Tolerance5 %
Working Voltage18 V
Zener Current100 nA
Zener Voltage18 V
Dimensions
Height1 mm
Length2.7 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5248BS-7-F.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+71.46%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMSZ5248BS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMSZ5248BS-7-F provided by its distributors.

Diode Zener Single 18V 5% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5248BS-7-F
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
MMSZ5248BS Series 200 mW 18 V 10 mA Surface Mount Zener Diode - SOD-323
DIODE, ZENER, 18V, 0.2W, SOD-323; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5248BS7F

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage900 mV
Impedance21 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation200 mW
Power Rating200 mW
Reverse Voltage14 V
Schedule B8541100050
TerminationSMD/SMT
Test Current7 mA
Tolerance5 %
Voltage Rating (DC)18 V
Voltage Tolerance5 %
Working Voltage18 V
Zener Current100 nA
Zener Voltage18 V
Dimensions
Height1 mm
Length2.7 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5248BS-7-F.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago