Diodes Inc. MMSZ5246B-7-F

MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Current10 mA
Forward Voltage900 mV
Impedance17 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage12 V
Schedule B8541100050
TerminationSMD/SMT
Test Current7.8 mA
Tolerance5 %
Voltage Rating (DC)16 V
Voltage Tolerance5 %
Working Voltage16 V
Zener Current100 nA
Zener Voltage16 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5246B-7-F.

Diodes Inc SCT
Datasheet5 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Components Direct
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages17 years ago
TME
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+31.44%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.028
$ 0.028
Stock
29,664,141
2,074,700
2,074,700
Authorized Distributors
9
12
12
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMSZ5246B-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMSZ5246B-7-F provided by its distributors.

MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5246B-7-F
MMSZ5246B-7-F,ZENER DIODE SOD- 123 500MW 16V ROHS 3K<AZ
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 17 Ohm Zener voltage: 16 V
500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 16V V(Z), 5%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5246B7F

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Current10 mA
Forward Voltage900 mV
Impedance17 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage12 V
Schedule B8541100050
TerminationSMD/SMT
Test Current7.8 mA
Tolerance5 %
Voltage Rating (DC)16 V
Voltage Tolerance5 %
Working Voltage16 V
Zener Current100 nA
Zener Voltage16 V
Dimensions
Height1.35 mm
Length3.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5246B-7-F.

Diodes Inc SCT
Datasheet5 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Components Direct
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages17 years ago
TME
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago