onsemi MMSZ5245ET1G

MMSZ5245ET1G Zener Diode, 15V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5245ET1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Impedance16 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current8.5 mA
Tolerance5 %
Voltage Rating (DC)15 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage15 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245ET1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+132%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.039
Stock
467,584
112,131
Authorized Distributors
12
2
Mount
-
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5245ET1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5245ET1G provided by its distributors.

MMSZ5245ET1G Zener Diode, 15V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5245ET1G
Diode Zener Single 15V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
225 W, Zener Diode Voltage Regulator
ZENER DIODE, AUTO, 15V, 0.5W, SOD-123; Zener Voltage Vz Typ:15V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Tolerance ±:5%; No. of
500 mW SOD-123 Surface Mount Three complete series of Zener diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.
Zener Diode, 500Mw, 15V, Sod-123, Full Reel; Zener Voltage Nom:15V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:-Rohs Compliant: Yes |Onsemi MMSZ5245ET1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-123-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Impedance16 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current8.5 mA
Tolerance5 %
Voltage Rating (DC)15 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage15 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245ET1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago