Vishay MMSZ5237B-E3-08

MMSZ5237 Series 8.2 V ± 5 % Surface Mount Small Signal Zener Diode - SOD-123
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance8 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current3 µA
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5237B-E3-08.

Upverter
Datasheet4 pages11 years ago
Newark
Datasheet5 pages7 years ago
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-3.15%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.035
$ 0.035
Stock
923,721
2,805,907
2,805,907
Authorized Distributors
8
11
11
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMSZ5237B-E3-08.

Related Parts

Descriptions

Descriptions of Vishay MMSZ5237B-E3-08 provided by its distributors.

MMSZ5237 Series 8.2 V ± 5 % Surface Mount Small Signal Zener Diode - SOD-123
Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 8.2V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance8 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current3 µA
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5237B-E3-08.

Upverter
Datasheet4 pages11 years ago
Newark
Datasheet5 pages7 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago