onsemi MMSZ5233BT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3.5V 500mW 6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage6 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5233BT1.

Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.032
$ 0.032
Stock
186,609
1,849,689
1,849,689
Authorized Distributors
1
10
10
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6 V
6 V
6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5233BT1.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5233BT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3.5V 500mW 6V
Diodes- Zener 6V 500mW No-Cancel/No-Return
6 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
ZENER SGL 6V 5% 500MW 2PIN SOD-123
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MaterialPlastic
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage6 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5233BT1.

Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago