onsemi MMSZ5233B

500 mW, 6.0 V ±5% Zener Diode Voltage Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Zener Current20 mA
Zener Voltage6 V
Dimensions
Height1.18 mm
Length2.85 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5233B.

onsemi
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet3 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.01%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.032
$ 0.032
Stock
769,502
1,797,682
1,797,682
Authorized Distributors
5
10
10
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6 V
6 V
6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5233B.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5233B provided by its distributors.

500 mW, 6.0 V ±5% Zener Diode Voltage Regulator
Zener Diode Single 6V 5% 7Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode,Single, Two Terminal,6V V(Z),5%,SOD-123
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Zener Current20 mA
Zener Voltage6 V
Dimensions
Height1.18 mm
Length2.85 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5233B.

onsemi
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet3 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago