onsemi MMSZ5232ET1G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 500mW 5.6V
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOD-123-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Impedance11 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation500 mW
Power Rating500 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)5.6 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage5.6 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5232ET1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5232ET1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5232ET1G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 500mW 5.6V
225 W, Zener Diode Voltage Regulator
ZENER SGL 5.6V 5% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-123-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Impedance11 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation500 mW
Power Rating500 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)5.6 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage5.6 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5232ET1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago