Vishay MMSZ5227B-V-GS08

Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin SOD-123 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance24 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current15 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation500 mW
Voltage Tolerance5 %
Zener Current20 mA
Zener Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5227B-V-GS08.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet4 pages10 years ago
Upverter
Datasheet5 pages5 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
13,410
2,033,397
2,033,397
Authorized Distributors
0
13
13
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMSZ5227B-V-GS08.

Descriptions

Descriptions of Vishay MMSZ5227B-V-GS08 provided by its distributors.

Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin SOD-123 T/R
3.6V ZENER-DIODE, 0.5W, 5%, SOD-123<AZ
Compliant Surface Mount 24 Ω Cut Tape Unknown 20 mA 3.6 V 2
French Electronic Distributor since 1988
ZENER DIODE; Zener Voltage Vz Typ:3.6V;; ZENER DIODE; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance24 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current15 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation500 mW
Voltage Tolerance5 %
Zener Current20 mA
Zener Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5227B-V-GS08.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet4 pages10 years ago
Upverter
Datasheet5 pages5 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago