Diodes Inc. MMSZ5226BS

Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating200 mW
Zener Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5226BS.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+213%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMSZ5226BS.

Descriptions

Descriptions of Diodes Inc. MMSZ5226BS provided by its distributors.

Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE, ZENER, 3.3V, 0.2W, SOD323; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating200 mW
Zener Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5226BS.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page14 years ago