onsemi MMSZ5223BT1G

MMSZ5223BT1G Zener Diode, 2.7V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5223BT1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current75 µA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current75 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)2.7 V
Voltage Tolerance5 %
Working Voltage2.7 V
Zener Current10 mA
Zener Voltage2.7 V
Dimensions
Height1.35 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5223BT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet4 pages18 years ago
Newark
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
Datasheet7 pages4 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-13.74%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.043
$ 0.043
Stock
1,344,916
1,081,541
1,081,541
Authorized Distributors
12
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
75 µA
75 µA
75 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5223BT1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5223BT1G provided by its distributors.

MMSZ5223BT1G Zener Diode, 2.7V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5223BT1G
500 mW, 2.7 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel
Zener Diode, 500Mw, 2.7V, Sod-123, Full Reel; Zener Voltage Nom:2.7V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mmszxxxt1G Series; Qualification:- Rohs Compliant: Yes |Onsemi MMSZ5223BT1G.
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5223BT1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current75 µA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current75 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)2.7 V
Voltage Tolerance5 %
Working Voltage2.7 V
Zener Current10 mA
Zener Voltage2.7 V
Dimensions
Height1.35 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5223BT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet4 pages18 years ago
Newark
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
Datasheet7 pages4 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago