Diodes Inc. MMSZ5223BS-7

Diode - Zener Single 200MW 2.7V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current75 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Power Rating200 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)2.7 V
Voltage Tolerance5 %
Zener Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5223BS-7.

Arrow Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
1
1,070,580
1,070,580
Authorized Distributors
0
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
75 µA
75 µA
75 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMSZ5223BS-7.

Descriptions

Descriptions of Diodes Inc. MMSZ5223BS-7 provided by its distributors.

Diode - Zener Single 200MW 2.7V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5223BS7

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current75 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Power Rating200 mW
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)2.7 V
Voltage Tolerance5 %
Zener Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5223BS-7.

Arrow Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page14 years ago