onsemi MMSZ4699T1G

Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage12.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance3 %
Working Voltage12 V
Zener Current50 µA
Zener Voltage12 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4699T1G.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages7 years ago
Newark
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+140%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.047
$ 0.047
Stock
3,370,639
10,683,066
10,683,066
Authorized Distributors
7
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ4699T1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ4699T1G provided by its distributors.

Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
MMSZ4699T1G Zener Diode; 12V 5% 500 mW SMT 2-Pin SOD-123
MMSZ4699T1 Series 500 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 12 V
DIODE, ZENER, VZ12V, FULL REEL; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Tolerance ±:5%; No. of
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Zener Voltage V = 12 / Configuration = Single / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 50

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4699T1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage12.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance3 %
Working Voltage12 V
Zener Current50 µA
Zener Voltage12 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4699T1G.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages7 years ago
Newark
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago