Vishay MMSZ4697-E3-08

Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation500 mW
Reverse Voltage7.6 V
Schedule B8541100050
Test Current50 µA
Tolerance5 %
Voltage Tolerance5 %
Zener Current1 µA
Zener Voltage10 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4697-E3-08.

element14 APAC
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-15.62%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.036
$ 0.036
Stock
815,653
3,677,256
3,677,256
Authorized Distributors
13
11
11
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMSZ4697-E3-08.

Related Parts

Descriptions

Descriptions of Vishay MMSZ4697-E3-08 provided by its distributors.

Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4697 Series 500 mW 10 V Surface Mount Voltage Regulator Diode - SOD-123
ZENER DIODE, 0.5W, 10V, SOD-123; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Quali
Zener Voltage V = 10 / Configuration = Single / Power Dissipation (Pd) mW = 500 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current uA = 50 / Thermal Resistance K/W = 340

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4697-E3-08.

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation500 mW
Reverse Voltage7.6 V
Schedule B8541100050
Test Current50 µA
Tolerance5 %
Voltage Tolerance5 %
Zener Current1 µA
Zener Voltage10 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4697-E3-08.

element14 APAC
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago