onsemi MMSZ4688T1G

DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage4.94 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Breakdown Voltage4.94 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)4.7 V
Voltage Tolerance5 %
Working Voltage4.7 V
Zener Current50 µA
Zener Voltage4.7 V
Dimensions
Height1.35 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4688T1G.

Farnell
Datasheet6 pages12 years ago
Datasheet4 pages17 years ago
Newark
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-31.25%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.075
$ 0.075
Stock
2,295,643
3,106,644
3,106,644
Authorized Distributors
6
10
10
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ4688T1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ4688T1G provided by its distributors.

DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
MMSZ4688T1 Series 500 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: CT Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.7 V
MMSZ4688T1G Zener Diode; 4.7V 5% 500 mWSMT 2-Pin SOD-123
Low Current Zener Diode Voltage Regulator 4.7 V
Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 4.7V, 0.5W, FULL REEL; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Tolerance ±:5%; No. of
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4688-T1G
  • MMSZ4688T-1G
  • MMSZ4688T1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage4.94 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Breakdown Voltage4.94 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)4.7 V
Voltage Tolerance5 %
Working Voltage4.7 V
Zener Current50 µA
Zener Voltage4.7 V
Dimensions
Height1.35 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4688T1G.

Farnell
Datasheet6 pages12 years ago
Datasheet4 pages17 years ago
Newark
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago