MCC MMSS8050-L-TP

Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min40
Max Breakdown Voltage25 V
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for MCC MMSS8050-L-TP.

Upverter
Datasheet3 pages16 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+3.05%

Engineering Resources

View Evaluation kits and Reference designs for MCC MMSS8050-L-TP.

Related Parts

Descriptions

Descriptions of MCC MMSS8050-L-TP provided by its distributors.

Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
MMSS8050 Series 25 V 1.5 A NPN Silicon Plastic-Encapsulate Transistor - SOT-23-3
Trans GP BJT NPN 25V 1.5A 300mW 3-Pin SOT-23 T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min40
Max Breakdown Voltage25 V
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for MCC MMSS8050-L-TP.

Upverter
Datasheet3 pages16 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant