onsemi MMSD4148T3G

ON Semi MMSD4148T3G; SMT Switching Diode; 100V 200mA; 4ns; 2-Pin SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation425 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation425 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSD4148T3G.

Farnell
Datasheet4 pages16 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages7 years ago
iiiC
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-54.68%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.029
$ 0.021
$ 0.039
$ 0.022
Stock
2,518,348
17,648,292
2,994,502
22,554,441
735,981
Authorized Distributors
9
12
3
1
2
Mount
-
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
-
-
-
Forward Voltage
1 V
1 V
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
-
5 µA
-
Reverse Recovery Time
4 ns
4 ns
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSD4148T3G.

Related Parts

Descriptions

Descriptions of onsemi MMSD4148T3G provided by its distributors.

ON Semi MMSD4148T3G; SMT Switching Diode; 100V 200mA; 4ns; 2-Pin SOD-123
MMSD4148T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-123 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
100V -55¡Í~+150¡Í@(Tj) 425mW Single 1V@10mA 4ns 5Ã×A@75V 200mA SOD-123 Switching Diode ROHS
Switch Diode, 100V, 200Ma, Sod-123, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMSD4148T3G.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 425 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 290

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSD4148T3G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation425 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation425 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSD4148T3G.

Farnell
Datasheet4 pages16 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages7 years ago
iiiC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago