Samtec MMS-136-01-T-DH

Conn Socket Strip SKT 72 POS 2mm Solder RA Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts72
Number of Positions72
Number of Rows2
TerminationSolder
Dimensions
Height4 mm
Lead Pitch2 mm
Length72 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-136-01-T-DH.

Sager Electronics
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-136-01-T-DH.

Related Parts

Descriptions

Descriptions of Samtec MMS-136-01-T-DH provided by its distributors.

Conn Socket Strip SKT 72 POS 2mm Solder RA Thru-Hole Tube
CONN RCPT 2MM 72POS DL HORZ PCB
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS13601TDH

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts72
Number of Positions72
Number of Rows2
TerminationSolder
Dimensions
Height4 mm
Lead Pitch2 mm
Length72 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-136-01-T-DH.

Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant