Samtec MMS-129-02-T-DH

Conn Socket Strip SKT 58 POS 2mm Solder RA SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts58
Number of Positions58
Number of Rows2
TerminationSolder
Dimensions
Height4.27 mm
Lead Pitch2 mm
Length58 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-129-02-T-DH.

Sager Electronics
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-129-02-T-DH.

Related Parts

Descriptions

Descriptions of Samtec MMS-129-02-T-DH provided by its distributors.

Conn Socket Strip SKT 58 POS 2mm Solder RA SMD
CONN RCPT 2MM 58POS DL HORZ SMD
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts58
Number of Positions58
Number of Rows2
TerminationSolder
Dimensions
Height4.27 mm
Lead Pitch2 mm
Length58 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-129-02-T-DH.

Sager Electronics
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant