Samtec MMS-124-01-L-SH

Connector Socket Strip SKT 24 POS 2mm Solder RA Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts24
Number of Positions24
Number of Rows1
TerminationSolder
Dimensions
Height2 mm
Lead Pitch2 mm
Length48 mm
Pitch2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-124-01-L-SH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-24.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-124-01-L-SH.

Related Parts

Descriptions

Descriptions of Samtec MMS-124-01-L-SH provided by its distributors.

Connector Socket Strip SKT 24 POS 2mm Solder RA Thru-Hole Tube
Classic Socket Strips, 2.00 mm (.0787") Pitch
CONN RCPT 24P 0.079 GOLD PCB R/A
CONN RCPT 2MM 24POS SGL HORZ PCB
SOCKET, 2.0MM, HORIZ, 1X24WAY;
Socket, 2.0Mm, Horiz, 1X24 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:24Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series Rohs Compliant: Yes |Samtec MMS-124-01-L-SH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts24
Number of Positions24
Number of Rows1
TerminationSolder
Dimensions
Height2 mm
Lead Pitch2 mm
Length48 mm
Pitch2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-124-01-L-SH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant