Samtec MMS-114-01-T-SH

Conn Socket Strip SKT 14 POS 2mm Solder RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts14
Number of Positions14
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2 mm
Lead Pitch2 mm
Length28 mm
Pitch2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-114-01-T-SH.

Sager Electronics
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-114-01-T-SH.

Related Parts

Descriptions

Descriptions of Samtec MMS-114-01-T-SH provided by its distributors.

Conn Socket Strip SKT 14 POS 2mm Solder RA Thru-Hole
CONN RCPT 2MM 14POS SGL HORZ PCB
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts14
Number of Positions14
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2 mm
Lead Pitch2 mm
Length28 mm
Pitch2.0066 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-114-01-T-SH.

Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant