Samtec MMS-110-01-L-SH

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Depth4.7 mm
Lead Pitch2 mm
Length20.56 mm
Pitch2 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-110-01-L-SH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-23.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-110-01-L-SH.

Related Parts

Descriptions

Descriptions of Samtec MMS-110-01-L-SH provided by its distributors.

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 10 POS 2mm Solder RA Thru-Hole Tube
SOCKET, 2.0mm, HORIZ, 1X10WAY;
CONN RCPT 10P 0.079 GOLD PCB R/A
CONN RCPT 2MM 10POS SGL HORZ PCB
Socket, 2.0Mm, Horiz, 1X10 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series Rohs Compliant: Yes |Samtec MMS-110-01-L-SH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-110-01-L-SH.
  • MMS11001LSH

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Depth4.7 mm
Lead Pitch2 mm
Length20.56 mm
Pitch2 mm
Width4.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-110-01-L-SH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant