onsemi MMQA24VT1

150 W Unidirectional 4 Element Silicon Tvs Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage22.8 V
Clamping Voltage34.6 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Max Surge Current694 mA
Min Breakdown Voltage22.8 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Peak Pulse Current694 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage18 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi MMQA24VT1.

Upverter
Datasheet7 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.2
$ 0.2
Stock
14,408
52,023
52,023
Authorized Distributors
0
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22.8 V
22.8 V
22.8 V
Clamping Voltage
34.6 V
34.6 V
34.6 V
Peak Pulse Power
150 W
150 W
150 W
Peak Pulse Current
694 mA
694 mA
694 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMQA24VT1.

Descriptions

Descriptions of onsemi MMQA24VT1 provided by its distributors.

150 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
TVS DIODE 18VWM 34.6VC SC74-6
TVS DIODE 18V 34.6V SC74
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage22.8 V
Clamping Voltage34.6 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Max Surge Current694 mA
Min Breakdown Voltage22.8 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Peak Pulse Current694 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage18 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi MMQA24VT1.

Upverter
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago