onsemi MMQA20VT3G

Surge protector, Common Anode, SC-59 20 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage21 V
Clamping Voltage28.6 V
CompositionZener
DirectionUnidirectional
Leakage Current75 nA
Max Operating Temperature150 °C
Max Surge Current840 mA
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels4
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current840 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15 V
Working Voltage15 V
Dimensions
Depth1.5 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMQA20VT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages16 years ago
onsemi
Datasheet7 pages6 years ago
Datasheet6 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMQA20VT3G.

Descriptions

Descriptions of onsemi MMQA20VT3G provided by its distributors.

Surge protector, Common Anode, SC-59 20 V
150 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
OEMs, CMs ONLY (NO BROKERS)
TVS DIODE 15VWM 28.6VC SC74-6
TVS DIODE 15V 28.6V SC74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage21 V
Clamping Voltage28.6 V
CompositionZener
DirectionUnidirectional
Leakage Current75 nA
Max Operating Temperature150 °C
Max Surge Current840 mA
Min Breakdown Voltage19 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels4
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current840 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15 V
Working Voltage15 V
Dimensions
Depth1.5 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMQA20VT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages16 years ago
onsemi
Datasheet7 pages6 years ago
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago