NXP Semiconductors MMPF0100F0AEP

Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins56
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Outputs12
Output Current4.5 A
Schedule B8542390000
Dimensions
Height1 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F0AEP.

NXP Semiconductors
Datasheet136 pages12 years ago
NXP Semiconductors SCT
Datasheet136 pages12 years ago
Augswan
Datasheet6 pages19 years ago
Upverter
Technical Drawing10 pages4 years ago
Freescale Semiconductor
Datasheet136 pages12 years ago
Technical Drawing3 pages12 years ago

Inventory History

3 month trend:
-24.14%

Alternate Parts

Price @ 1000
$ 6.15
$ 5.412
$ 5.412
Stock
954,097
632,066
632,066
Authorized Distributors
10
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
56
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
12
12
12

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMPF0100F0AEP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMPF0100F0AEP provided by its distributors.

Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
IC PWR MGMT I.MX6 56QFN / PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP Tray
PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56
POWER MANAGEMENT IC, 14-CH, HQFN-56; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 6; No. of LDO Regulators: 7; No. of Regulated Outputs: 7; Digital IC Case: HQFN; No. of Pins: 56Pins; Operating Temperature Min: -4
Number of LDO Regulators = 7 / Number of Step-Down DC - DC Converters = 6 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 56 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MMPF0100F0AEP.
  • MMPF0100F0AEP.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins56
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Outputs12
Output Current4.5 A
Schedule B8542390000
Dimensions
Height1 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F0AEP.

NXP Semiconductors
Datasheet136 pages12 years ago
NXP Semiconductors SCT
Datasheet136 pages12 years ago
Augswan
Datasheet6 pages19 years ago
Upverter
Technical Drawing10 pages4 years ago
Freescale Semiconductor
Datasheet136 pages12 years ago
Technical Drawing3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago