Yageo MMP100FRE51R

Surface Mount MELF Resistor, 51 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0207
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance51 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MMP100FRE51R.

Farnell
Datasheet8 pages2 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Yageo MMP100FRE51R.

Descriptions

Descriptions of Yageo MMP100FRE51R provided by its distributors.

Surface Mount MELF Resistor, 51 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film
RES, 51R, 1W, MELF 0207;
RES, 51R, 1W, MELF 0207; Resistance:51ohm; Product Range:MMP Series; Voltage Rating:350V; Resistor Technology:Metal Film; Power Rating:1W; Resistance Tolerance:± 1%; Temperature Coefficient:± 50ppm/°C; Operating Temperature Min:-55°CRoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0207
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance51 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MMP100FRE51R.

Farnell
Datasheet8 pages2 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago