Vishay MMH23-0341Q1

Mmd1S22G-34Sk030 T02 |Vishay MMH23-0341Q1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeReceptacle
Current Rating5 A
Number of Positions34
Number of Rows4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay MMH23-0341Q1.

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMH23-0341Q1.

Related Parts

Descriptions

Descriptions of Vishay MMH23-0341Q1 provided by its distributors.

Mmd1S22G-34Sk030 T02 |Vishay MMH23-0341Q1
CONN RCPT RACK&PNL 34P FREE HANG
CONN RACK/PANEL 34POS 5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeReceptacle
Current Rating5 A
Number of Positions34
Number of Rows4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay MMH23-0341Q1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago