C&K Components MMGGD1L0C

Switch Snap Action N.O./N.C. SPDT Leaf Lever Turret Solder 7A 250VAC 28VDC 1.13N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MountChassis Mount, Screw, Solder, Through Hole
Technical
Current Rating7 A
Differential Travel660.4 µm
Electrical Life100 kcycles
Max Current Rating7 A
Max Operating Temperature135 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force1.13 N
Operating Position8.382 mm
OrientationStraight
Overtravel1.143 mm
Pretravel2.286 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth5.08 mm
Length17.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MMGGD1L0C.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+7.26%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components MMGGD1L0C.

Related Parts

Descriptions

Descriptions of C&K Components MMGGD1L0C provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Leaf Lever Turret Solder 7A 250VAC 28VDC 1.13N Screw Mount
Basic / Snap Action Switches SPDT MOM 7A 250 V AC
SWITCH SNAP ACTION SPDT 7A 250V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MountChassis Mount, Screw, Solder, Through Hole
Technical
Current Rating7 A
Differential Travel660.4 µm
Electrical Life100 kcycles
Max Current Rating7 A
Max Operating Temperature135 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force1.13 N
Operating Position8.382 mm
OrientationStraight
Overtravel1.143 mm
Pretravel2.286 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth5.08 mm
Length17.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MMGGD1L0C.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages6 years ago
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago