Yageo MMF25SFRE590K

Res Metal Film 0204(1406) 590K Ohm 1% 0.25W(1/4W) ±50ppm/C Melf Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0204
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance590 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Yageo MMF25SFRE590K.

Newark
Datasheet8 pages2 years ago

Inventory History

3 month trend:
+50.62%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MMF25SFRE590K.

Descriptions

Descriptions of Yageo MMF25SFRE590K provided by its distributors.

Res Metal Film 0204(1406) 590K Ohm 1% 0.25W(1/4W) ±50ppm/C Melf Pad SMD T/R
General Type Metal Film Resistor 590kOhm 1/4W 1% Melf T/R
RES, 590K, 0.25W, MELF 0207; Resistance:590kohm; Product Range:MMF Series; Voltage Rating:200V; Resistor Technology:Metal Film; Power Rating:250mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 50ppm/°C; Qualification:AEC-Q200RoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0204
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance590 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Yageo MMF25SFRE590K.

Newark
Datasheet8 pages2 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago