Yageo MMF25SFRE24K

Res SMD 24K Ohm 1% 1/4W Melf

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
Technical
Resistance24 kΩ

Documents

Download datasheets and manufacturer documentation for Yageo MMF25SFRE24K.

Inventory History

3 month trend:
+236%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MMF25SFRE24K.

Related Parts

Descriptions

Descriptions of Yageo MMF25SFRE24K provided by its distributors.

RES SMD 24K OHM 1% 1/4W MELF
Miniature Resistor Metal Film 24kOhm 1% Melf
Tantalum Capacitors 10uF 10V CASE-A_3216 RoHS
RES, 24K, 0.25W, MELF 0207; Resistance:24kohm; Product Range:MMF Series; Voltage Rating:200V; Resistor Technology:Metal Film; Power Rating:250mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 50ppm/°C; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageMELF
Technical
Resistance24 kΩ

Documents

Download datasheets and manufacturer documentation for Yageo MMF25SFRE24K.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago