MCC MMDT5551-TP

Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Voltage (VCEO)150 mV
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min80
Max Breakdown Voltage160 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency300 MHz
Voltage Rating (DC)160 V

Documents

Download datasheets and manufacturer documentation for MCC MMDT5551-TP.

element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages24 years ago
Upverter
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+1267%

Engineering Resources

View Evaluation kits and Reference designs for MCC MMDT5551-TP.

Related Parts

Descriptions

Descriptions of MCC MMDT5551-TP provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon
MMDT5551 Series 160 V 200 mA 150 mW NPN Plastic-Encapsulate Transistor - SOT-363
Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT5551TP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Voltage (VCEO)150 mV
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min80
Max Breakdown Voltage160 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Transition Frequency300 MHz
Voltage Rating (DC)160 V

Documents

Download datasheets and manufacturer documentation for MCC MMDT5551-TP.

element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages24 years ago
Upverter
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant