Vishay Dale MMD21-0261R1

MMS22-26SK2030 T02 | Vishay Dale MMD21-0261R1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Current Rating5 A
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay Dale MMD21-0261R1.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale MMD21-0261R1.

Related Parts

Descriptions

Descriptions of Vishay Dale MMD21-0261R1 provided by its distributors.

MMS22-26SK2030 T02 | Vishay Dale MMD21-0261R1
Rack & Panel Connectors MMS22-26SK2030
CONN RCPT RACK&PNL 26P FREE HANG

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Current Rating5 A
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay Dale MMD21-0261R1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago